934045740115
vs
BAV70S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
End Of Life
Ihs Manufacturer
NXP SEMICONDUCTORS
INFINEON TECHNOLOGIES AG
Part Package Code
SC-88
Package Description
R-PDSO-G6
ROHS COMPLIANT PACKAGE-6
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
2 BANKS, COMMON CATHODE, 2 ELEMENTS
2 BANKS, COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
4
4
Number of Terminals
6
6
Output Current-Max
0.25 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Dissipation-Max
0.35 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
85 V
85 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
9
Samacsys Manufacturer
Infineon
Additional Feature
HIGH SPEED SWITCH
Forward Voltage-Max (VF)
1.3 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
2.5 µA
Reverse Test Voltage
75 V
Compare 934045740115 with alternatives
Compare BAV70S with alternatives