934044280115 vs BAS40W feature comparison

934044280115 Nexperia

Buy Now Datasheet

BAS40W NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description PLASTIC, SMD, SC-70, 3 PIN PLASTIC, SC-70, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.12 A 0.12 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 5
Pbfree Code Yes
Part Package Code SC-70
Pin Count 3
Samacsys Manufacturer NXP
Additional Feature LOW LEAKAGE CURRENT
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 0.2 A
Rep Pk Reverse Voltage-Max 40 V

Compare 934044280115 with alternatives

Compare BAS40W with alternatives