934042970127
vs
S4003LS2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
LORAS INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Moisture Sensitivity Level
NOT APPLICABLE
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
3 A
Repetitive Peak Off-state Voltage
500 V
400 V
Repetitive Peak Reverse Voltage
500 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
2
3
Rohs Code
No
Case Connection
ISOLATED
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
6 mA
JEDEC-95 Code
TO-220AB
JESD-609 Code
e0
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
30 A
On-state Current-Max
3000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Leakage Current-Max
2 µA
Terminal Finish
TIN LEAD
Compare 934042970127 with alternatives
Compare S4003LS2 with alternatives