934040250115 vs BZX284-B3V0T/R feature comparison

934040250115 NXP Semiconductors

Buy Now Datasheet

BZX284-B3V0T/R NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description CERAMIC, SMD, 2 PIN R-CDSO-R2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-C2 R-CDSO-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Dynamic Impedance-Max 400 Ω
JESD-609 Code e2
Operating Temperature-Max 150 °C
Terminal Finish TIN COPPER

Compare 934040250115 with alternatives

Compare BZX284-B3V0T/R with alternatives