934039930127 vs BTA216X-600B feature comparison

934039930127 NXP Semiconductors

Buy Now Datasheet

BTA216X-600B NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-220AB SFM
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, ISOLATED TO-220, FULL PACK-3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 16 A 16 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC SNUBBERLESS TRIAC
Base Number Matches 1 2
Pbfree Code Yes
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 60 mA
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Operating Temperature-Max 125 °C
Repetitive Peak Off-state Leakage Current-Max 500 µA
Terminal Finish TIN

Compare 934039930127 with alternatives

Compare BTA216X-600B with alternatives