934039880127
vs
BT138X-600E,127
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
PLASTIC, TO-220F, FULL PACK-3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
12 A
|
12 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT186A
|
Additional Feature |
|
SENSITIVE GATE
|
DC Gate Trigger Current-Max |
|
10 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
30 mA
|
JESD-609 Code |
|
e3
|
Leakage Current-Max |
|
0.5 mA
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Repetitive Peak Off-state Leakage Current-Max |
|
500 µA
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 934039880127 with alternatives
Compare BT138X-600E,127 with alternatives
-
BT138X-600E,127 vs BT138X-600D,127
-
BT138X-600E,127 vs 934039540127
-
BT138X-600E,127 vs BT138X-500
-
BT138X-600E,127 vs BT138X-600D
-
BT138X-600E,127 vs BT138X-600,127
-
BT138X-600E,127 vs 934038480127
-
BT138X-600E,127 vs BT138X-600F,127
-
BT138X-600E,127 vs BT138F-500G
-
BT138X-600E,127 vs BT138X-500F