934038490127
vs
BTA212X-800B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
NXP SEMICONDUCTORS
Package Description
FLANGE MOUNT, R-PSFM-T3
PLASTIC, ISOLATED TO-220, FULL PACK-3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Moisture Sensitivity Level
NOT APPLICABLE
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12 A
12 A
Repetitive Peak Off-state Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SNUBBERLESS TRIAC
SNUBBERLESS TRIAC
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SFM
Pin Count
3
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
60 mA
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Operating Temperature-Max
125 °C
Repetitive Peak Off-state Leakage Current-Max
500 µA
Terminal Finish
TIN
Compare 934038490127 with alternatives
Compare BTA212X-800B with alternatives