934034470115 vs BAS70W feature comparison

934034470115 Nexperia

Buy Now Datasheet

BAS70W Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA MICRO COMMERCIAL COMPONENTS CORP
Package Description PLASTIC, SMD, SC-70, 3 PIN ULTRA SMALL, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-60134
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 38
Pin Count 2
Reverse Recovery Time-Max 0.005 µs

Compare 934034470115 with alternatives

Compare BAS70W with alternatives