934034340215 vs BF861C,215 feature comparison

934034340215 NXP Semiconductors

Buy Now Datasheet

BF861C,215 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 25 V 25 V
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 2.7 pF 2.7 pF
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code TO-236
Manufacturer Package Code SOT23
HTS Code 8541.21.00
Date Of Intro 1995-04-01
Samacsys Manufacturer NXP
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.25 W
Time@Peak Reflow Temperature-Max (s) 30

Compare 934034340215 with alternatives

Compare BF861C,215 with alternatives