934030990235
vs
BC807-40LT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Date Of Intro
2017-02-01
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.5 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
Single
DC Current Gain-Min (hFE)
30
250
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
PNP
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
2
12
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.225 W
Transition Frequency-Nom (fT)
200 MHz
Compare 934030990235 with alternatives