934030860135
vs
PMST5550
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Part Package Code
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.3 A
0.6 A
Collector-Emitter Voltage-Max
140 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
60
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
2
3
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.2 W
Compare 934030860135 with alternatives