934030630115 vs BFG540W/XR feature comparison

934030630115 NXP Semiconductors

Buy Now Datasheet

BFG540W/XR NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 PLASTIC PACKAGE-4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE, HIGH RELIABILITY HIGH RELIABILITY, LOW NOISE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.07 A 0.12 A
Configuration SINGLE SINGLE
Highest Frequency Band L BAND L BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 9000 MHz
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Pin Count 4
HTS Code 8541.21.00.75
Samacsys Manufacturer NXP
DC Current Gain-Min (hFE) 60
JESD-609 Code e3
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 934030630115 with alternatives

Compare BFG540W/XR with alternatives