934026930115
vs
MMBT2222AWT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
ROCHESTER ELECTRONICS LLC
Package Description
SMALL OUTLINE, R-PDSO-G3
CASE 419-04, SC-70, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Date Of Intro
2017-02-01
Collector Current-Max (IC)
0.2 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
40
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Polarity/Channel Type
PNP
NPN
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
300 MHz
Turn-off Time-Max (toff)
300 ns
285 ns
Turn-on Time-Max (ton)
70 ns
35 ns
Base Number Matches
2
6
Pbfree Code
Yes
Part Package Code
SC-70
Pin Count
3
Manufacturer Package Code
CASE 419-04
Qualification Status
COMMERCIAL
Compare 934026930115 with alternatives
Compare MMBT2222AWT1 with alternatives