934024350115
vs
BC860BW,135
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
220
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
2
2
Part Package Code
SC-70
Pin Count
3
Manufacturer Package Code
SOT323
HTS Code
8541.21.00.95
Collector-Base Capacitance-Max
5 pF
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
VCEsat-Max
0.65 V
Compare 934024350115 with alternatives
Compare BC860BW,135 with alternatives
BC860BW,135 vs BC860BW
BC860BW,135 vs BC860CWT/R
BC860BW,135 vs BC860BW/T3
BC860BW,135 vs 934024350135
BC860BW,135 vs 934024340135
BC860BW,135 vs BC860BWT/R
BC860BW,135 vs BC860BW-TAPE-13
BC860BW,135 vs BC860BW,115
BC860BW,135 vs 934024340115