934022960115 vs 933347730215 feature comparison

934022960115 NXP Semiconductors

Buy Now Datasheet

933347730215 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-70
Package Description PLASTIC, S-MINI, SC-70, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY LOW NOISE
Collector Current-Max (IC) 0.025 A 0.025 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4000 MHz 5000 MHz
Base Number Matches 1 1
JEDEC-95 Code TO-236AB

Compare 934022960115 with alternatives

Compare 933347730215 with alternatives