934021610127 vs Q8012RH5TP feature comparison

934021610127 NXP Semiconductors

Buy Now Datasheet

Q8012RH5TP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS LITTELFUSE INC
Part Package Code TO-220AB TO-220AB
Package Description PLASTIC, SC-46, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Trigger Device Type SNUBBERLESS TRIAC ALTERNISTOR TRIAC
Base Number Matches 1 2
Pbfree Code No
Samacsys Manufacturer LITTELFUSE
Additional Feature HIGH RELIABILITY
Critical Rate of Rise of Commutation Voltage-Min 30 V/us
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 50 mA
Leakage Current-Max 0.01 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare 934021610127 with alternatives

Compare Q8012RH5TP with alternatives