934021610127 vs MAC223A10FP feature comparison

934021610127 NXP Semiconductors

Buy Now Datasheet

MAC223A10FP Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Part Package Code TO-220AB SFM
Package Description PLASTIC, SC-46, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 25 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SNUBBERLESS TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1
Critical Rate of Rise of Off-State Voltage-Min 40 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 50 mA
Leakage Current-Max 2 mA
On-State Voltage-Max 1.8 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Reference Standard UL RECOGNIZED

Compare 934021610127 with alternatives

Compare MAC223A10FP with alternatives