934018790235 vs 933063420126 feature comparison

934018790235 NXP Semiconductors

Buy Now Datasheet

933063420126 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description PLASTIC, SOT-23, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE, HIGH RELIABILITY
Collector Current-Max (IC) 0.07 A 0.025 A
Collector-Emitter Voltage-Max 15 V 25 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 550 MHz
Base Number Matches 1 1
Part Package Code TO-92
Collector-Base Capacitance-Max 0.5 pF
JEDEC-95 Code TO-92

Compare 934018790235 with alternatives

Compare 933063420126 with alternatives