934011770215 vs BZX84-A12 feature comparison

934011770215 Nexperia

Buy Now Datasheet

BZX84-A12 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description R-PDSO-G3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101; IEC-60134
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 1% 1%
Working Test Current 5 mA 5 mA
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Dynamic Impedance-Max 25 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 0.1 µA
Voltage Temp Coeff-Max 10 mV/°C

Compare 934011770215 with alternatives

Compare BZX84-A12 with alternatives