933975610623
vs
ICM7555ID/01,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
PULSE
PULSE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Frequency-Max
0.5 MHz
0.5 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
16 V
16 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
SOT96-1
Samacsys Manufacturer
NXP
JESD-609 Code
e4
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare 933975610623 with alternatives
Compare ICM7555ID/01,118 with alternatives