933931890115
vs
BZV55-B68,135
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
O-LELF-R2
O-LELF-R2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
68 V
68 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
2%
2%
Working Test Current
2 mA
2 mA
Base Number Matches
2
2
Part Package Code
MELF
Manufacturer Package Code
SOD80C
Dynamic Impedance-Max
240 Ω
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 933931890115 with alternatives
Compare BZV55-B68,135 with alternatives
BZV55-B68,135 vs BZV55-B68,115
BZV55-B68,135 vs BZV55-B68
BZV55-B68,135 vs 933931890135
BZV55-B68,135 vs BZV55-B68112
BZV55-B68,135 vs BZV55-B68T/R
BZV55-B68,135 vs TZMB68GS18
BZV55-B68,135 vs BZV55F68TRL13
BZV55-B68,135 vs BZV55F68
BZV55-B68,135 vs BZV55-F68