933876920623 vs M74HCT533B1R feature comparison

933876920623 NXP Semiconductors

Buy Now Datasheet

M74HCT533B1R STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP20,.3
Pin Count 24 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST HCT
JESD-30 Code R-PDSO-G24 R-PDIP-T20
JESD-609 Code e4 e3
Length 15.4 mm
Logic IC Type REGISTERED BUS TRANSCEIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 24 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 12.5 ns 56 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 3.93 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Load Capacitance (CL) 150 pF
Max I(ol) 0.006 A
Package Equivalence Code DIP20,.3
Packing Method TUBE
Prop. Delay@Nom-Sup 45 ns

Compare 933876920623 with alternatives

Compare M74HCT533B1R with alternatives