933876920623 vs HD74HCT534RPEL feature comparison

933876920623 NXP Semiconductors

Buy Now Datasheet

HD74HCT534RPEL Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP20,.4
Pin Count 24 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST HCT
JESD-30 Code R-PDSO-G24 R-PDSO-G20
JESD-609 Code e4
Length 15.4 mm 12.8 mm
Logic IC Type REGISTERED BUS TRANSCEIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 1 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 24 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 12.5 ns 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code No
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 24000000 Hz
Max I(ol) 0.006 A
Package Equivalence Code SOP20,.4
Packing Method TR
Trigger Type POSITIVE EDGE

Compare 933876920623 with alternatives

Compare HD74HCT534RPEL with alternatives