933859420602
vs
54F843L1M
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP,
QCCN,
Pin Count
24
Reach Compliance Code
unknown
unknown
Family
F/FAST
F/FAST
JESD-30 Code
R-PDIP-T24
S-CQCC-N28
Length
31.7 mm
11.43 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
9
Number of Functions
8
1
Number of Ports
2
2
Number of Terminals
24
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
10 ns
8 ns
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.62 mm
11.43 mm
Base Number Matches
1
2
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND PRESET
Compare 933859420602 with alternatives
Compare 54F843L1M with alternatives