933834760115
vs
1N4448W-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
RECTRON LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Output Current-Max
0.2 A
0.25 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.5 W
0.4 W
Reference Standard
IEC-60134
Rep Pk Reverse Voltage-Max
100 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
TIN
MATTE TIN
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
END
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
2
Pbfree Code
Yes
Package Description
R-PDSO-G2
Pin Count
2
Application
FAST RECOVERY
Forward Voltage-Max (VF)
1.25 V
Non-rep Pk Forward Current-Max
4 A
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Reverse Current-Max
2.5 µA
Reverse Test Voltage
75 V
Compare 933834760115 with alternatives
Compare 1N4448W-T with alternatives