933821790235 vs MMBT2222LT1G feature comparison

933821790235 NXP Semiconductors

Buy Now Datasheet

MMBT2222LT1G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Package Description SMALL OUTLINE, R-PDSO-G3 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature HIGH CURRENT DRIVER
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 75
JEDEC-95 Code TO-236AB TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 250 MHz
Turn-off Time-Max (toff) 250 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
Part Package Code SOT-23
Manufacturer Package Code CASE 318-08
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 933821790235 with alternatives

Compare MMBT2222LT1G with alternatives