933776000215
vs
BSR17ATRL13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
PLASTIC PACKAGE-3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
100
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
Turn-off Time-Max (toff)
250 ns
250 ns
Turn-on Time-Max (ton)
70 ns
70 ns
Base Number Matches
2
2
VCEsat-Max
0.3 V
Compare 933776000215 with alternatives
Compare BSR17ATRL13 with alternatives