933770380235
vs
BZX84B13-HE3-18
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
VISHAY INTERTECHNOLOGY INC
Package Description
R-PDSO-G3
ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.3 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
AEC-Q101
Reference Voltage-Nom
13 V
13 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Pbfree Code
Yes
Pin Count
3
Samacsys Manufacturer
Vishay
Dynamic Impedance-Max
30 Ω
Operating Temperature-Max
150 °C
Compare 933770380235 with alternatives
Compare BZX84B13-HE3-18 with alternatives