933768910602 vs MC74F378N feature comparison

933768910602 NXP Semiconductors

Buy Now Datasheet

MC74F378N Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.025 mm 19.175 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245
Propagation Delay (tpd) 9.5 ns 9.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 4.44 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 80 MHz 80 MHz
Base Number Matches 1 2
Additional Feature WITH HOLD MODE
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 80000000 Hz
Max I(ol) 0.02 A
Power Supply Current-Max (ICC) 45 mA
Terminal Finish TIN LEAD

Compare 933768910602 with alternatives

Compare MC74F378N with alternatives