933728080118 vs PCF8574ADWRE4 feature comparison

933728080118 NXP Semiconductors

Buy Now Datasheet

PCF8574ADWRE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.1 MHz 0.1 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.3 mm
Number of I/O Lines 8 8
Number of Ports 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Bits 8
Package Equivalence Code SOP16,.4
Supply Current-Max 0.1 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare 933728080118 with alternatives

Compare PCF8574ADWRE4 with alternatives