933728080118
vs
MCP23009-E/MG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
QFN
Package Description
SOP,
QFN-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.1 MHz
10 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
S-PQCC-N16
Length
10.3 mm
3 mm
Number of I/O Lines
8
8
Number of Ports
1
8
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
0.9 mm
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
2.5 V
1.8 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
7.5 mm
3 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Bits
8
Package Equivalence Code
LCC16,.12SQ,20
Supply Current-Max
1 mA
Terminal Finish
MATTE TIN
Compare 933728080118 with alternatives
Compare MCP23009-E/MG with alternatives