933728080118 vs MCP23008T-E/SSVAO feature comparison

933728080118 NXP Semiconductors

Buy Now Datasheet

MCP23008T-E/SSVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SSOP-20
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.1 MHz 10 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G16 R-PDSO-G20
Length 10.3 mm 7.2 mm
Number of I/O Lines 8 8
Number of Ports 1 8
Number of Terminals 16 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2 mm
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 2.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.5 mm 5.3 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Samacsys Manufacturer Microchip
JESD-609 Code e3
Number of Bits 8
Package Equivalence Code SSOP20,.3
Screening Level AEC-Q100
Supply Current-Max 1 mA
Terminal Finish Matte Tin (Sn)

Compare 933728080118 with alternatives

Compare MCP23008T-E/SSVAO with alternatives