933715680118
vs
CD4067BD3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
INTERSIL CORP
Package Description
SOP,
DIP, DIP24,.6
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G24
R-CDIP-T24
JESD-609 Code
e4
e0
Length
15.4 mm
Moisture Sensitivity Level
1
Number of Channels
16
16
Number of Functions
1
1
Number of Terminals
24
24
Off-state Isolation-Nom
50 dB
40 dB
On-state Resistance Match-Nom
9 Ω
15 Ω
On-state Resistance-Max (Ron)
180 Ω
1050 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Switch-off Time-Max
60 ns
60 ns
Switch-on Time-Max
55 ns
60 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Base Number Matches
2
3
Package Equivalence Code
DIP24,.6
Screening Level
38535Q/M;38534H;883B
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
3 mA
Compare 933715680118 with alternatives