933715320112
vs
M74HC4053RM13TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
STMICROELECTRONICS
Package Description
SOP,
SO-16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
3
Neg Supply Voltage-Max (Vsup)
-5 V
-6 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
-4.5 V
Number of Channels
2
2
Number of Functions
3
3
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
8 Ω
5 Ω
On-state Resistance-Max (Ron)
130 Ω
120 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5 V
6 V
Supply Voltage-Min (Vsup)
1 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
31 ns
225 ns
Switch-on Time-Max
34 ns
225 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
Samacsys Manufacturer
STMicroelectronics
Package Equivalence Code
SOP16,.25
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.16 mA
Compare 933715320112 with alternatives
Compare M74HC4053RM13TR with alternatives