933715260653 vs 74HCT4040D,652 feature comparison

933715260653 NXP Semiconductors

Buy Now Datasheet

74HCT4040D,652 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC SOP
Package Description PLASTIC, SOT-109, SO-16 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HCT HCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 9.9 mm 9.9 mm
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 60 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 20 MHz 20 MHz
Base Number Matches 2 2
Manufacturer Package Code SOT109-1
Factory Lead Time 4 Weeks
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code SOP16,.25

Compare 933715260653 with alternatives

Compare 74HCT4040D,652 with alternatives