933714810653
vs
74HC4050D,652
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
SOP,
SO-16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Logic IC Type
BUFFER
BUFFER
Moisture Sensitivity Level
1
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
130 ns
26 ns
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Part Package Code
SOP
Pin Count
16
Manufacturer Package Code
SOT109-1
ECCN Code
EAR99
Additional Feature
CMOS-TTL LEVEL TRANSLATOR
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
SOP16,.25
Prop. Delay@Nom-Sup
26 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Terminal Pitch
1.27 mm
Compare 933714810653 with alternatives
Compare 74HC4050D,652 with alternatives
74HC4050D,652 vs MC74HC4050DR2
74HC4050D,652 vs TC74HC4050AFN-ELP
74HC4050D,652 vs MC74HC4050D
74HC4050D,652 vs 74HC4050D
74HC4050D,652 vs 74HC4050D,653
74HC4050D,652 vs TC74HC4050AFS
74HC4050D,652 vs TC74HC4050AFN-TP1
74HC4050D,652 vs MC74HC4050DD
74HC4050D,652 vs MM74HC4050M