933714520652 vs CD74HCT161M96160-DTS feature comparison

933714520652 NXP Semiconductors

Buy Now Datasheet

CD74HCT161M96160-DTS

Part not found

Search for CD74HCT161M96160-DTS
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SOT-109, SO-16
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction UP
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 285 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 18 MHz
Base Number Matches 2

Compare 933714520652 with alternatives