933714420653
vs
PS4066AEPDE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDIP-T14
JESD-609 Code
e4
e3
Length
8.65 mm
19.175 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
Off-state Isolation-Nom
50 dB
58 dB
On-state Resistance Match-Nom
5 Ω
0.5 Ω
On-state Resistance-Max (Ron)
95 Ω
45 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.33 mm
Supply Voltage-Max (Vsup)
10 V
16 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
12 V
Surface Mount
YES
NO
Switch-off Time-Max
30 ns
75 ns
Switch-on Time-Max
20 ns
100 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
ECCN Code
EAR99
Additional Feature
OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE
Package Equivalence Code
DIP14,.3
Compare 933714420653 with alternatives
Compare PS4066AEPDE with alternatives