933714420653
vs
74LV4066D,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
5 Ω
2 Ω
On-state Resistance-Max (Ron)
95 Ω
83 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
10 V
6 V
Supply Voltage-Min (Vsup)
2 V
1 V
Supply Voltage-Nom (Vsup)
4.5 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
30 ns
47 ns
Switch-on Time-Max
20 ns
30 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
parentfamilyid
1074836
Manufacturer Package Code
SOT108-1
Factory Lead Time
4 Weeks
kg CO2e/kg
12.04
Average Weight (mg)
215.8
CO2e (mg)
2598.232
Total Weight
125.15
Category CO2 Kg
12.04
CO2
1506.806
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Normal Position
NO
Output
SEPARATE OUTPUT
Package Equivalence Code
SOP14,.25
Switching
MAKE-BEFORE-BREAK
Compare 933714420653 with alternatives
Compare 74LV4066D,118 with alternatives
74LV4066D,118 vs 74LV4066D-T
74LV4066D,118 vs 74VHC4066M
74LV4066D,118 vs MC74LVX4066D
74LV4066D,118 vs 74VHC4066MX
74LV4066D,118 vs HD74LV4066ARPEL
74LV4066D,118 vs 74LV4066D
74LV4066D,118 vs 74LV4066D,112
74LV4066D,118 vs SN74AHC4066DR
74LV4066D,118 vs SN74LV4066ADR