933714350652 vs TC74HCT08AF(TP1) feature comparison

933714350652 NXP Semiconductors

Buy Now Datasheet

TC74HCT08AF(TP1) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 8.65 mm 10.3 mm
Logic IC Type AND GATE AND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Propagation Delay (tpd) 36 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 5.3 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF

Compare 933714350652 with alternatives

Compare TC74HCT08AF(TP1) with alternatives