933714140653 vs CD74HCT132ME4 feature comparison

933714140653 Nexperia

Buy Now Datasheet

CD74HCT132ME4 Texas Instruments

Buy Now Datasheet
Yes Yes
Active Obsolete
NEXPERIA TEXAS INSTRUMENTS INC
SOP, GREEN, PLASTIC, MS-012AB, SOIC-14
compliant unknown
8542.39.00.01 8542.39.00.01
HCT HCT
R-PDSO-G14 R-PDSO-G14
e4 e4
8.65 mm 8.65 mm
NAND GATE NAND GATE
1 1
4 4
2 2
14 14
125 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR, 13 INCH TUBE
260 260
50 ns 50 ns
1.75 mm 1.75 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE MILITARY
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.9 mm 3.9 mm
2 1
Yes
SOIC
14
50 pF
0.004 A
SOP14,.25
50 ns
Not Qualified
YES

Compare 933714140653 with alternatives

Compare CD74HCT132ME4 with alternatives