933714130652 vs SN74HC132DR feature comparison

933714130652 Nexperia

Buy Now Datasheet

SN74HC132DR Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Active
NEXPERIA TEXAS INSTRUMENTS INC
SOP, GREEN, PLASTIC, MS-012AB, SOIC-14
compliant compliant
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4 e4
8.65 mm 8.65 mm
NAND GATE NAND GATE
1 1
4 4
2 2
14 14
125 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
190 ns 156 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.9 mm 3.9 mm
2 1
Yes
SOIC
14
EAR99
Texas Instruments
50 pF
0.0052 A
SOP14,.25
TR, 13 INCH
0.02 mA
31 ns
YES

Compare 933714130652 with alternatives

Compare SN74HC132DR with alternatives