933713760653
vs
HD74LS258FP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
HITACHI LTD
Part Package Code
SOIC
SOIC
Package Description
SOT-109, SO-16
SOP, SOP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
LS
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
10.06 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
190 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
AUTOMOTIVE
COMMERCIAL EXTENDED
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
5.5 mm
Base Number Matches
2
2
Load Capacitance (CL)
15 pF
Max I(ol)
0.008 A
Output Characteristics
3-STATE
Package Equivalence Code
SOP16,.3
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
18 ns
Compare 933713760653 with alternatives
Compare HD74LS258FP with alternatives