933713500652 vs SN74HC139QDRQ1 feature comparison

933713500652 Nexperia

Buy Now Datasheet

SN74HC139QDRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description SOP, SOIC-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 9.9 mm 9.9 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 220 ns 255 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 50 pF
Max I(ol) 0.0052 A
Number of Bits 4
Package Equivalence Code SOP16,.25
Packing Method TR
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 44 ns
Screening Level AEC-Q100

Compare 933713500652 with alternatives

Compare SN74HC139QDRQ1 with alternatives