933678780135 vs BC869 feature comparison

933678780135 NXP Semiconductors

Buy Now Datasheet

BC869 North American Philips Discrete Products Div

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description SMALL OUTLINE, R-PSSO-F3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 85
JESD-30 Code R-PSSO-F3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 40 MHz 60 MHz
Base Number Matches 2 14
Power Dissipation-Max (Abs) 1 W

Compare 933678780135 with alternatives