933670940652 vs CD54HCT573F/3 feature comparison

933670940652 NXP Semiconductors

Buy Now Datasheet

CD54HCT573F/3 RCA

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RCA SOLID STATE
Part Package Code DIP
Package Description DIP, DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT
JESD-30 Code R-PDIP-T20 R-XDIP-T20
JESD-609 Code e4 e0
Length 26.73 mm
Logic IC Type BUS DRIVER D LATCH
Number of Bits 1 8
Number of Functions 8 1
Number of Ports 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 53 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 3
Load Capacitance (CL) 50 pF
Max I(ol) 0.006 A
Package Equivalence Code DIP20,.3
Prop. Delay@Nom-Sup 53 ns
Screening Level MIL-STD-883 Class B (Modified)

Compare 933670940652 with alternatives