933669210652
vs
M74HCT393B1R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
HCT
HCT
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e4
e3
Length
19.025 mm
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
4
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
38 ns
77 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.2 mm
5.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
18 MHz
34 MHz
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
34000000 Hz
Max I(ol)
0.004 A
Package Equivalence Code
DIP14,.3
Compare 933669210652 with alternatives
Compare M74HCT393B1R with alternatives