933659380113
vs
BZV85-C4V7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
MICROSEMI CORP
Package Description
O-LALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-213AB
JESD-30 Code
O-LALF-W2
O-LELF-R2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.3 W
Reference Standard
IEC-60134
Reference Voltage-Nom
4.7 V
4.7 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN LEAD
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
6%
Working Test Current
45 mA
45 mA
Base Number Matches
2
5
Additional Feature
PRO-ELECTRON SPECIFICATION
Operating Temperature-Max
200 °C
Qualification Status
Not Qualified
Compare 933659380113 with alternatives
Compare BZV85-C4V7 with alternatives