933659350113 vs BZV85-C3V6 feature comparison

933659350113 NXP Semiconductors

Buy Now Datasheet

BZV85-C3V6 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DO-41 DO-41
Package Description HERMETIC SEALED, GLASS PACKAGE-2 ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 5% 5%
Working Test Current 60 mA 60 mA
Base Number Matches 1 6
Samacsys Manufacturer NXP
Additional Feature CAPACITANCE IS CAPTURED FROM THE GRAPH
Dynamic Impedance-Max 15 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Reference Standard CECC50005-010
Reverse Current-Max 50 µA
Terminal Finish Tin (Sn)
Voltage Temp Coeff-Max -1 mV/°C

Compare 933659350113 with alternatives

Compare BZV85-C3V6 with alternatives