933644260115
vs
BST51,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PSSO-F3
PLASTIC, SC-62, TO-243, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
2000
2000
JEDEC-95 Code
TO-243AA
TO-243AA
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
1500 ns
1500 ns
Turn-on Time-Max (ton)
400 ns
400 ns
Base Number Matches
1
1
Part Package Code
SOT-89
Pin Count
3
Manufacturer Package Code
SOT89
HTS Code
8541.29.00.75
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
VCEsat-Max
1.3 V
Compare 933644260115 with alternatives
Compare BST51,115 with alternatives
BST51,115 vs BST52T/R
BST51,115 vs BST51
BST51,115 vs BST52TC
BST51,115 vs BST52-T
BST51,115 vs BST52
BST51,115 vs BST52,115
BST51,115 vs BST52/T3
BST51,115 vs BST52-TAPE-13
BST51,115 vs BST51T/R